3M™ Aluminium Foil Tape 425, Silver

3M Brand: 3M
3M™ Aluminium Foil Tape 425 is designed for numerous applications across a broad range of industries for use in harsh environments, both indoor and outdoor. It is ideal for heat shielding, heat reflecting, chemical masking, light enhancement, chemical milling, seaming, sealing and de-paint operations.
Description Image Product Buy Pricing (Ex VAT) Width Material Adhesive Type Backing Material Breakout force Maximum Temperature Base Unit (B) - Metric Cubic Dimension Dimensions Min. temperature Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Base Unit (B) - Metric Length Dimension Thickness Base Unit (B) - Metric Width Dimension Elongation at Break Elongation at Break.10 Local Catalog ID Material Number Maximum Operating Temperature (Celsius) Maximum Operating Temperature (Fahrenheit)
3M™ Aluminium Foil Tape 425, Silver, 19 mm x 55 m, 0.12 mm
3M™ Aluminium Foil Tape 425, Silver, 19 mm x 55 m, 0.12 mm
Standard range
Order code: 87-8531
MPN: 7100053636

Despatched within 4 working days - 30 in stock
1+ £33.39
Price per unit Ex VAT
19mm Acrylic 490 N/10mm +149 (L x W) 55 m x 19 mm -54 0.12mm
3M™ Aluminium Foil Tape 425, Silver, 25 mm x 55 m, 0.12 mm
3M™ Aluminium Foil Tape 425, Silver, 25 mm x 55 m, 0.12 mm
Standard range
Order code: 51-2027
MPN: 7100059421

Despatched within 4 working days - 61 in stock
1+ £53.00
Price per unit Ex VAT
25mm Aluminium +149°C -54°C
3M™ Aluminium Foil Tape 425, Silver, 38 mm x 55 m, 0.12 mm
3M™ Aluminium Foil Tape 425, Silver, 38 mm x 55 m, 0.12 mm
Standard range
Order code: 87-8532
MPN: 7100053595

Despatched within 4 working days - 10 in stock
1+ £56.70
Price per unit Ex VAT
38mm Acrylic 490 N/10mm +149 (L x W) 55 m x 38 mm -54 0.12mm
3M™ Aluminium Foil Tape 425, Silver, 50 mm x 55 m, 0.12 mm
3M™ Aluminium Foil Tape 425, Silver, 50 mm x 55 m, 0.12 mm
Standard range
Order code: 87-8184
MPN: 7100053813

Despatched within 4 working days - 109 in stock
1+ £87.00
Price per unit Ex VAT
50mm Acrylic Aluminum Foil 0.732 CDM 644.083g 50.013mm 121.006mm 121.01mm 6% 6% 4255055 7100053813 149.0 300.0 Degree Fahrenheit

Trustpilot