3M™ All Purpose Duct Tape DT8, Silver, 48 mm x 23 m, 0.2 mm

MPN
7100158365
Brand
3M
GTIN-14
00689330173204
Order Code
87-8163
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 28/10/2026

Constructed of polyethylene film laminated to cloth with a synthetic/ natural rubber adhesive blend , this aggressive tape resists curling and tears off the roll cleanly even when used in challenging jobs. The 3M™ All Purpose Duct Tape DT8 is designed to provide a versatile, conformable, and quick stick solution for demanding applications.
  • Aggressive natural rubber adhesive provides instant adhesion to a wide variety of surfaces, including metal, glass, plastic, and sealed concrete
  • Woven cloth scrim allows tape to tear easily by hand and provides ease of application and handling
  • Conformable backing is good for use on contoured surfaces
  • Light duty holding and bundling applications for a wide variety of materials and substrates
  • Tape size 48mm wide x 23m long
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 23m
Colour Silver
Adhesion to Steel 74 oz/in
Adhesive Type Natural Rubber/Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 796.005 CCM
Base Unit (B) - Metric Gross Weight 261.792g
Core Size (Metric) 76.2
Elongation at Break 19%
Elongation at Break.10 19%
Material Number 7100158365
Overall Length (Imperial) 25.04 yd
Overall Length (Metric) 22.9m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Silver
Product Form Roll
Sales Unit (S) - Unit ROL
Tensile Strength (Metric) 42.0

Reviews

Be the first to submit a review

Trustpilot