3M 89547550 8954 Filament Tape Tartan™ 8954 Light Brown 50 m x 75 mm 1 pc

MPN
89547550
Brand
3M
GTIN-14
08021684623134
Order Code
87-8727
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Tartan™ Adhesive tape 8954 is a standard filament adhesive tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The glass fibre reinforcement in the longitudinal and transverse direction significantly increases the tear resistance of the adhesive tape. The 3M™ Tartan™ Filament Adhesive Tape 8954 is a standard, longitudinal and cross-reinforced filament tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The longitudinal fibre reinforcement significantly increases the tear resistance of the adhesive tape. The adhesive tape is particularly suitable for sticking together heavy cardboard and as fuse and bundling adhesive tape. After bonding, the adhesive tape will remain functional at all temperatures that a package is normally exposed to during transport and storage. It is ideal for hazardous material transport packaging and is characterised by its high breaking load (1350 N / 100mm) and elongation at break (10). In addition, the belt has a high abrasion resistance and moisture resistance. Tape colour: Transparent.
Type Filament Tape
Width 75mm
Length 50m
Colour Light brown
Adhesive Type Natural rubber
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 75 mm
Rack size 483 mm (19")
Series Tartan™ 8954
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot