3M 84225066 8422 Polyester Tape Black 66 m x 51 mm 1 pc

MPN
84225066
Brand
3M
GTIN-14
30021200045876
Order Code
87-8717
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Adhesive tape with very high instant retention / shear strength for splicing photo films.

Ideal for splicing most photographic films for processing by developer chemicals. Rubber resin adhesive offers high adhesion with excellent chemical resistance.

The long-life backing of the 3M™ polyester tape 8422 has a black, opaque support and enables splice detection with automatic sensors and devices. In addition, it offers an additional abrasion protection for the sealing, edge and colour coding. The rubber resin adhesive sticks well on a variety of photographic films, offers excellent resistance to chemicals and solvents and is characterised by high shear strength. The adhesive tape remains flexible at 50°C and is dimensionally stable up to a temperature of 150°C.


Type Polyester Tape
Width 51mm
Length 66m
Colour Black
Adhesive Type Gum
Carrier Material Polyester
Dimensions (L x W) 66 m x 51 mm
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot