3M™ 80610322945 Scotch 2228 Rubber Mastic Tape 51mm x 3.05m

Order Code:

51-1839

Brand: 3M MPN: SCOTCH2228-50.8X3 EAN-13: 0054007096566
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched in 4 working days

This black Scotch™ 2228 Rubber Mastic Tape from 3M is particularly suitable for instant installation of insulation and sealing and forms self-fusing wrapping sites. Made from ethylene-propylene-elastic gum (EPR) coated with temperature stable mastic, this tape has execellent dielectric properties and is ozone and UV-resistant. It is resistant to moisture and therefore is suitable for some outdoor applications.


  • Tape size 51mm wide x 3.05m long
  • Suitable for insulation up to 1kV
  • 1.65mm thick

Type Mastic tape
Width 51mm
Length 3.05m
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot