3M™ 71512-00001M Virtua AP Classic Line Safety Spectacles - Grey Lens

MPN
7100010682
Brand
3M
GTIN-14
04046719416530
Order Code
51-7976
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.40
10+ £4.19
50+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 3 weeks

These 3M Virtua AP Classic Line Safety Spectacles have grey lenses and feature sleek unisex styling designed to appeal to both the male and female wearer.

The wrap-around design features an integral side-shield for improved safety and greater protection, while the optical class 1 lens allows for high optical clarity and extended wear time.

Manufactured to a high standard, these goggles are ideal for use in construction general manufacturing, engineering and woodworking.


  • Grey lens
  • 90% visible light transmittance
  • Sleek unisex stylish design
  • Integrated brow bar for added protection
  • Lightweight (26g) for maximum comfort
  • Streamline wrap-around design for excellent coverage and good field of vision
  • Strong polycarbonate lenses featuring anti-scratch coating for improved vision and extended durability
  • 2C-1.2.3M.1.FT lens marking
  • EN 166:2001 approval
Type Safety Glasses
Lens Colour Grey
Material Polycarbonate (PC)
Base Unit (B) - Metric Cubic Dimension 2.301 CDM
Base Unit (B) - Metric Gross Weight 66.0g
Base Unit (B) - Metric Height Dimension 59.0mm
Base Unit (B) - Metric Length Dimension 300.0mm
Base Unit (B) - Metric Width Dimension 130.0mm
Colour Black
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 750.0 CCM
Consumer (2) - Metric Gross Weight 87.85g
Consumer (2) - Metric Height Dimension 59.0mm
Consumer (2) - Metric Length Dimension 300.0mm
Consumer (2) - Metric Net Weight 41.0g
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit EA
Lens Coating Anti-Scratch
Lens Color Grey
Lens Material Polycarbonate
Local Catalog ID 7151201
Material Number 7100010682
Package Type Box
Product colour Grey
Product Type Safety goggles
Quantity per pack 20 pc(s)
Sales Unit (S) - Unit CS
Standards EN166

Reviews

Be the first to submit a review

Trustpilot