3M Virtua AP Classic Line Safety Spectacles

3M Brand: 3M

These 3M Virtua AP Classic Line Safety Spectacles feature sleek unisex styling designed to appeal to both the male and female wearer.

The wrap-around design features an integral side-shield for improved safety and greater protection, while the optical class 1 lens allows for high optical clarity and extended wear time.

Manufactured to a high standard, these goggles are ideal for use in construction general manufacturing, engineering and woodworking.

  • Grey or clear lens
  • 90% visible light transmittance
  • Sleek unisex stylish design
  • Integrated brow bar for added protection
  • Lightweight (26g) for maximum comfort
  • Streamline wrap-around design for excellent coverage and good field of vision
  • Strong polycarbonate lenses featuring anti-scratch coating for improved vision and extended durability
  • 2C-1.2.3M.1.FT lens marking
  • EN 166:2001 approval
Description Image Product Buy Pricing (Ex VAT) DIN Standard Lens Colour EN Standard Colour Lens Color Local Catalog ID Material Number Product colour Type Material Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Base Unit (B) - Metric Length Dimension Base Unit (B) - Metric Width Dimension Consumer (2) - Item Quantity Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension
3M™ 71512-00001M Virtua AP Classic Line Safety Spectacles - Grey Lens
3M™ 71512-00001M Virtua AP Classic Line Safety Spectacles - Grey Lens
Standard range
Order code: 51-7976
MPN: 7100010682

Despatched same day - 33 in stockAdditional quantity lead time 3 weeks
1+ £4.40
10+ £4.19
50+ £3.98
Price per unit Ex VAT
Grey Black Grey 7151201 7100010682 Grey Safety Glasses Polycarbonate (PC) 2.301 CDM 66.0g 59.0mm 300.0mm 130.0mm 1.0 750.0 CCM 87.85g 59.0mm 300.0mm
3M™ 71512-00000 Virtua AP Classic Line Safety Spectacles - Clear Lens
3M™ 71512-00000 Virtua AP Classic Line Safety Spectacles - Clear Lens
Standard range
Order code: 51-8068
MPN: 7100006209

Despatched same day - 109 in stockAdditional quantity lead time 3 weeks
1+ £3.82
10+ £3.68
50+ £3.54
Price per unit Ex VAT
DIN 166-1 Clear EN 166-1 Clear 7151200 7100006209 Transparent Safety Glasses Polycarbonate (PC) 2.301 CDM 66.0g 59.0mm 300.0mm 130.0mm 1.0 750.0 CCM 87.85g 59.0mm 300.0mm

Trustpilot