3M 7100349583 Abrasive Fibre Disc 115Mm 22 mm 25 Pieces Sanding Belts

MPN
7100349583
Brand
3M
GTIN-14
30068060670732
Order Code
13-5946
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

3M 7100349583 represents a high-performance abrasive fibre disc designed for precision surface finishing. With a disc diameter of 115 mm and a bore diameter of 22 mm, this product is well-suited for robust sanding applications requiring consistent material removal and surface preparation. Each package contains 25 discs, engineered to deliver reliable results in industrial and automotive settings where efficiency and durability are paramount. The abrasive fibre construction offers excellent adaptability to surfaces, ensuring even sanding on metal, wood, and composite materials. This product is often utilised in fabrication processes, automotive refinishing, and metalworking, providing engineers with a trusted solution for achieving optimal surface smoothness and adhesion.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 15.422g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 115mm
Material Number 7100349583
Overall Diameter (Imperial) 4.528 in
Overall Diameter (Metric) 115.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot