3M 7100349564 Abrasive Fibre Disc 115mm 22mm Bore 25 Pieces

MPN
7100349564
Brand
3M
GTIN-14
30068060670879
Order Code
13-5943
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £72.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

3M 7100349564 provides an abrasive fibre disc designed to meet the precision requirements of various industrial applications. With a standard diameter of 115 mm and a bore diameter of 22 mm, the disc is tailored to fit appropriate power tools, offering compatibility and ease of use in material finishing tasks. Supplied in a package of 25 pieces, these discs are engineered to deliver consistent performance across multiple uses. They are ideal for grinding, blending, and finishing metal surfaces, as well as for removing welds and imperfections. Their durable construction ensures effective removal of material while maintaining surface integrity, making them indispensable in automotive, metalworking, and construction industries.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 14.061g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 115mm
Material Number 7100349564
Overall Diameter (Imperial) 4.528 in
Overall Diameter (Metric) 115.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot