3M 7100279420 Dual Lock SJ3550CF Hook & Loop Tape 1m x 25mm Black Sold per metre

MPN
7100279420
Brand
3M
GTIN-14
04064035047382
Order Code
87-8695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.19
10+ £10.15
50+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 21/12/2026

The 3M™ Dual Lock™ flexible pressure closure SJ3550CF hook and loop tape is a convenient alternative to conventional fixing methods such as screws, nuts or bolts. It is designed to provide a durable pressure closure solution that combines with a variety of substrates, including metals, glass and plastics such as acrylic, polycarbonate and ABS.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour Black
Adhesive Type Acrylic
Base Unit (B) - Metric Cubic Dimension 8553.248 CCM
Base Unit (B) - Metric Gross Weight 2.333kg
Base Unit (B) - Metric Height Dimension 32.0mm
Base Unit (B) - Metric Length Dimension 517.0mm
Base Unit (B) - Metric Width Dimension 517.0mm
Closure Life 1000.0
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit ROL
Dimensions (L x W) 1 m x 25 mm
Double-sided Yes
Easy to use Yes
Engaged Thickness (Imperial) 226.0 mil
Flame retardant No
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID 3550CF25
Material Number 7100279420
Maximum Operating Temperature (Celsius) 93.0
Maximum Operating Temperature (Fahrenheit) 200.0 Degree Fahrenheit
Misc Attribute Dual Lock SJ3550CF
Overall Length (Imperial) 50.306 yd
Overall Length (Metric) 46.0m
Overall Width (Imperial) 0.98 in
Overall Width (Imperial).10 0.98 in
Overall Width (Imperial).11 0.98 in
Overall Width (Imperial).12 0.98 in
Overall Width (Imperial).13 0.98 in
Overall Width (Imperial).14 0.98 in
Overall Width (Imperial).15 0.98 in
Overall Width (Metric) 25.0mm
Overall Width (Metric).10 25.0mm
Overall Width (Metric).11 25.0mm
Overall Width (Metric).12 25.0mm
Overall Width (Metric).13 25.0mm
Overall Width (Metric).14 25.0mm
Overall Width (Metric).15 25.0mm
Overall Width (Metric).16 25.0mm
Overall Width (Metric).17 25.0mm
Overall Width (Metric).18 25.0mm
Overall Width (Metric).19 25.0mm
Overall Width (Metric).20 25.0mm
Overall Width (Metric).21 25.0mm
Overall Width (Metric).22 25.0mm
Overall Width (Metric).23 25.0mm
Overall Width (Metric).24 25.0mm
Overall Width (Metric).25 25.0mm
Overall Width (Metric).26 25.0mm
Overall Width (Metric).27 25.0mm
Primary Liner colour Transparent
Primary Liner Thickness (Imperial) 0.08mm
Product Color Black
Product colour Black
Product Form Roll
Product Type Fastener
Product Type.10 Fastener
Product Type.11 Fastener
Product Type.12 Fastener
Product Type.13 Fastener
Product Type.14 Fastener
Product Type.15 Fastener
Product Type.16 Fastener
Quantity per pack 1 pc(s)
Sales Unit (S) - Unit ROL
Self-adhesive Yes
Stem Density 250.0
Tape length 46m
Temperature resistance 104°C
Thickness 5.7mm

Reviews

Be the first to submit a review

Trustpilot