3M 7100279337 Dual Lock SJ3550CF Hook & Loop Tape 1m x 19mm Black Sold per metre |
87-8694
|
|
Back order - 195 availableBack-order availability date - 21/12/2026
|
1+ £8.45
Price per unit Ex VAT
|
19mm |
1m |
Acrylic |
6147.647 CCM |
1.84kg |
23.0mm |
517.0mm |
517.0mm |
ROL |
(L x W) 1 m x 19 mm |
Yes |
Yes |
226.0 mil |
No |
Indoor/Outdoor |
3550CF19 |
7100279337 |
93.0 |
Dual Lock SJ3550CF |
200.0 Degree Fahrenheit |
3M 7100279420 Dual Lock SJ3550CF Hook & Loop Tape 1m x 25mm Black Sold per metre |
87-8695
|
|
Despatched same day - 1 in stockBack-order availability date - 21/12/2026
|
1+ £10.19
Price per unit Ex VAT
|
25mm |
1m |
Acrylic |
8553.248 CCM |
2.333kg |
32.0mm |
517.0mm |
517.0mm |
ROL |
(L x W) 1 m x 25 mm |
Yes |
Yes |
226.0 mil |
No |
Indoor/Outdoor |
3550CF25 |
7100279420 |
93.0 |
Dual Lock SJ3550CF |
200.0 Degree Fahrenheit |
3M 7100279571 Dual Lock SJ3551CF Hook & Loop Tape 1m x 19mm Black Sold per metre |
87-8696
|
|
Back order - 28 availableBack-order availability date - 21/12/2026
|
1+ £9.35
Price per unit Ex VAT
|
19mm |
1m |
Acrylic |
6147.647 CCM |
1.937kg |
23.0mm |
517.0mm |
517.0mm |
ROL |
(L x W) 1 m x 19 mm |
Yes |
Yes |
|
|
|
3551CF19 |
7100279571 |
|
Dual Lock SJ3551CF |
|
3M 7100279572 Dual Lock SJ3551CF Hook & Loop Tape 1m x 25mm Black Sold per metre |
87-8697
|
|
Back order - 88 availableBack-order availability date - 21/12/2026
|
1+ £13.00
Price per unit Ex VAT
|
25mm |
1m |
Acrylic |
8553.248 CCM |
2.461kg |
32.0mm |
517.0mm |
517.0mm |
ROL |
(L x W) 1 m x 25 mm |
Yes |
Yes |
|
|
|
3551CF25 |
7100279572 |
|
Dual Lock SJ3551CF |
|
3M 7100279614 Dual Lock SJ3552CF Hook & Loop Tape 1m x 25mm Black Sold per metre |
87-8698
|
|
Back order - 148 availableBack-order availability date - 21/12/2026
|
1+ £11.55
Price per unit Ex VAT
|
25mm |
1m |
Clear Acrylic Adhesive |
8553.248 CCM |
2.012kg |
32.0mm |
517.0mm |
517.0mm |
ROL |
(L x W) 1 m x 25 mm |
Yes |
Yes |
|
|
|
3552CF25 |
7100279614 |
|
Dual Lock SJ3552CF |
|
3M 7100297488 Dual Lock SJ355D CF Hook & Loop Tape 5000 mm x 25 mm Black 1 Pair |
87-8699
|
|
Despatched within 4 working days - 25 in stock
|
1+ £125.17
Price per unit Ex VAT
|
25mm |
5m |
Acrylic |
3427.6 CCM |
0.37kg |
82.0mm |
220.0mm |
190.0mm |
EA |
(L x W) 5000 mm x 25 mm |
|
|
226.0 mil |
No |
Indoor/Outdoor |
SJ355DCFMINI |
7100297488 |
93.0 |
Dual Lock SJ355DCF REF |
200.0 Degree Fahrenheit |