3M 7100174105 All Purpose Duct Tape DT8, Black, 48 mm x 23 m, 0.2 mm

MPN
7100174105
Brand
3M
GTIN-14
00689330178704
Order Code
87-8161
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 31/08/2026

Constructed of polyethylene film laminated to cloth with a synthetic/ natural rubber adhesive blend , this aggressive tape resists curling and tears off the roll cleanly even when used in challenging jobs. The 3M™ All Purpose Duct Tape DT8 is designed to provide a versatile, conformable, and quick stick solution for demanding applications.
  • Aggressive natural rubber adhesive provides instant adhesion to a wide variety of surfaces, including metal, glass, plastic, and sealed concrete
  • Woven cloth scrim allows tape to tear easily by hand and provides ease of application and handling
  • Conformable backing is good for use on contoured surfaces
  • Light duty holding and bundling applications for a wide variety of materials and substrates
  • Tape size 48mm wide x 23m long
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 23m
Colour Black
Adhesion to Steel 74 oz/in
Adhesive Type Natural Rubber/Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 602.13 CCM
Base Unit (B) - Metric Gross Weight 252.016g
Base Unit (B) - Metric Height Dimension 4.801cm
Base Unit (B) - Metric Length Dimension 11.199cm
Base Unit (B) - Metric Width Dimension 11.199cm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit ROL
Core Size (Metric) 76.2
Elongation at Break 19%
Elongation at Break.10 19%
Material Number 7100174105
Overall Length (Imperial) 25.04 yd
Overall Length (Metric) 22.9m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Black
Product Form Roll
Sales Unit (S) - Unit ROL
Tape size 48mm wide x 23m long
Tensile Strength (Metric) 42.0

Reviews

Be the first to submit a review

Trustpilot