3M 7100158390 Super Duty Duct Tape DT17, Black, 48 mm x 32 m, 0.43 mm

MPN
7100158390
Brand
3M
GTIN-14
00689330172290
Order Code
87-8167
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 31/08/2026

Constructed of polyethylene film laminated to cloth with a synthetic/ natural rubber adhesive blend , this very thick and strong tape resists curling and tears off the roll cleanly even when used in the most demanding jobs. The 3M™ Super Duty Duct Tape DT17 is designed to provide maximum-strength and is a long-lasting solution for high stress applications.
  • Ultra-thick, water-resistant backing resists wear and abrasion while still tearing easily by hand
  • Aggressive rubber adhesive grips instantly to a wide variety of surfaces, including metal, glass, plastic, and sealed concrete
  • Tightly woven scrim provides high tensile strength, which is ideal for bundling applications
  • Rolls stay cleaner with low-tack roll sides
  • Tape size 48mm wide x 32m long
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 32m
Colour Black
Adhesion to Steel 85 oz/in
Adhesive Type Natural Rubber/Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 1480.637 CCM
Base Unit (B) - Metric Gross Weight 474.125g
Core Size (Metric) 76.2
Elongation at Break 18%
Elongation at Break.10 18%
Indoor/Outdoor Indoor
Material Number 7100158390
Overall Length (Imperial) 35.0 yd
Overall Length (Metric) 32.0m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Black
Product Form Roll
Sales Unit (S) - Unit ROL
Shelf Life 12.0 Month
Tape size 48mm wide x 32m long
Tensile Strength (Metric) 66.5

Reviews

Be the first to submit a review

Trustpilot