3M 7000048401 Vinyl Tape 471, 50 mm x 33 m, Black

MPN
7000048401
Brand
3M
GTIN-14
00021200043062
Order Code
87-8186
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.91
10+ £42.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
  • Maintains its colour when exposed to abrasion, wear and many solvents
  • Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
  • Ideal for use on curved and irregular surfaces
  • Easy to apply, excellent holding strength on many surfaces
  • One-piece, clean removal from many surfaces which helps reduce clean-up and labour costs
  • Supplied on rolls of 33m
  • Manufacturer's part 7000048401
Type Vinyl Tape
Width 50mm
Length 33m
Colour Black
Adhesive Type Rubber
Back Side Adhesive Thickness (Imperial) 1.1 mil
Backing Material Vinyl
Backing Thickness (Imperial) 4.1 mil
Backing Thickness (Metric) 0.1
Base Unit (B) - Metric Cubic Dimension 0.62 CDM
Base Unit (B) - Metric Gross Weight 298.0g
Base Unit (B) - Metric Height Dimension 110.49mm
Base Unit (B) - Metric Length Dimension 50.8mm
Base Unit (B) - Metric Width Dimension 110.49mm
Elongation at Break 1.3%
Elongation at Break.10 1.3%
Local Catalog ID 47150BK
Material Number 7000048401
Maximum Operating Temperature (Celsius) 77.0
Maximum Operating Temperature (Fahrenheit) 170.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) 4.0
Overall Height (Imperial) 5.2 mil
Overall Height (Metric) 0.1mm
Overall Height (Metric).1 0.1mm
Overall Length (Imperial) 36.0 yd
Overall Length (Metric) 32.9m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Metric) 50.8mm
Overall Width (Metric).10 50.8mm
Overall Width (Metric).11 50.8mm
Overall Width (Metric).12 50.8mm
Overall Width (Metric).13 50.8mm
Overall Width (Metric).14 50.8mm
Overall Width (Metric).15 50.8mm
Overall Width (Metric).16 50.8mm
Overall Width (Metric).17 50.8mm
Overall Width (Metric).18 50.8mm
Overall Width (Metric).19 50.8mm
Overall Width (Metric).20 50.8mm
Overall Width (Metric).21 50.8mm
Overall Width (Metric).22 50.8mm
Overall Width (Metric).23 50.8mm
Overall Width (Metric).24 50.8mm
Overall Width (Metric).25 50.8mm
Overall Width (Metric).26 50.8mm
Overall Width (Metric).27 50.8mm
Product colour Black
Product Form Roll
Sales Unit (S) - Unit ROL
Shelf Life in Months (From Date of Manufacture) 18.0
Tensile Strength (Metric) 24.5

Reviews

Be the first to submit a review

Trustpilot