3M 7000048401 Vinyl Tape 471, 50 mm x 33 m, Black |
87-8186
|
|
Despatched within 4 working days - 14 in stock
|
1+ £43.91
Price per unit Ex VAT
|
Black |
Rubber |
|
0.62 CDM |
298.0g |
110.49mm |
50.8mm |
110.49mm |
|
47150BK |
7000048401 |
|
Black |
|
|
|
|
|
|
|
3M 7000028851 Vinyl Tape 471, 50 mm x 33 m, Blue |
87-8187
|
|
Despatched within 4 working days - 19 in stock
|
1+ £43.55
Price per unit Ex VAT
|
Blue |
|
|
0.62 CDM |
241.311g |
110.49mm |
50.8mm |
110.49mm |
|
47150BL |
7000028851 |
|
Blue |
|
|
|
|
|
|
|
3M 7000028855 Vinyl Tape 471, 50 mm x 33 m, Green |
87-8188
|
|
Despatched within 4 working days - 30 in stock
|
1+ £42.98
Price per unit Ex VAT
|
Green |
|
|
0.62 CDM |
272.167g |
110.49mm |
50.8mm |
110.49mm |
|
47150GR |
7000028855 |
|
Green |
|
|
|
|
|
|
|
3M 7000028854 Vinyl Tape 471, 50 mm x 33 m, Orange |
87-8189
|
|
Despatched within 4 working days - 6 in stock
|
1+ £40.14
Price per unit Ex VAT
|
Orange |
|
|
0.627 CDM |
275.333g |
111.125mm |
50.8mm |
111.13mm |
|
471O50 |
7000028854 |
|
Orange |
|
|
|
|
|
|
|
3M 7000028850 Vinyl Tape 471, 50 mm x 33 m, Red |
87-8190
|
|
Despatched within 4 working days - 36 in stock
|
1+ £44.80
Price per unit Ex VAT
|
Red |
|
|
0.62 CDM |
297.6g |
110.49mm |
50.8mm |
110.49mm |
|
47150RE |
7000028850 |
|
Red |
|
|
|
|
|
|
|
3M 7000028853 Vinyl Tape 471, 50 mm x 33 m, White |
87-8191
|
|
Despatched within 4 working days - 23 in stock
|
1+ £45.14
Price per unit Ex VAT
|
White |
|
|
0.62 CDM |
272.166g |
50.8mm |
110.49mm |
110.49mm |
|
47150WT |
7000028853 |
|
White |
|
|
|
|
|
|
|
3M 7000028852 Vinyl Tape 471, 50 mm x 33 m, Yellow |
87-8192
|
|
Despatched within 4 working days - 49 in stock
|
1+ £44.25
Price per unit Ex VAT
|
Yellow |
|
Yes |
0.62 CDM |
272.2g |
110.49mm |
50.8mm |
110.49mm |
Yes |
47150YE |
7000028852 |
Polyvinyl chloride (PVC) |
Yellow |
1 pc(s) |
Yes |
Yes |
No |
Yellow |
Masking |
0.14mm |