3M 7000032383 Value Duct Tape 1900, 50 mm x 50 m, Silver

MPN
7000032383
Brand
3M
GTIN-14
04046719220359
Order Code
87-8204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 days

3M™ Value Duct Tape 1900 is an economical, general purpose duct tape for non-critical applications such as light-duty joining and sealing, bundling, marking, and temporary repairs.
  • Sticks on contact to metal, glass, plastic, concrete and many other surfaces
  • Seals well in moist and humid environments
  • Conforms to irregular surfaces without lifting
  • Easy to unwind and easy to tear
  • Individually wrapped for easy identification and to keep the roll clean until ready for use
  • Supplied on rolls of 50m
  • Manufacturer's part 7000032383
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Silver
Adhesive Type Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 0.845 CDM
Base Unit (B) - Metric Gross Weight 477.0g
Base Unit (B) - Metric Height Dimension 50.0mm
Base Unit (B) - Metric Length Dimension 130.0mm
Base Unit (B) - Metric Width Dimension 130.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit ROL
Core Size (Metric) 76.2
Elongation at Break 15%
Elongation at Break.10 15%
Indoor/Outdoor Indoor
Local Catalog ID 1900S50
Material Synthetic rubber
Material Number 7000032383
Maximum Operating Temperature (Celsius) 93.0
Maximum Operating Temperature (Fahrenheit) 200.0 Degree Fahrenheit
Overall Length (Imperial) 54.68 yd
Overall Length (Metric) 50.0m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).1 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).2 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Overall Width (Metric).3 50.0mm
Overall Width (Metric).4 50.0mm
Overall Width (Metric).5 50.0mm
Overall Width (Metric).6 50.0mm
Overall Width (Metric).7 50.0mm
Overall Width (Metric).8 50.0mm
Overall Width (Metric).9 50.0mm
Product colour Silver
Sales Unit (S) - Unit ROL
Shelf Life 12.0 Month
Tape colour Silver
Tape purpose Bundling, Repairing, Sealing
Tensile Strength (Metric) 33.0
Thickness 0.147mm

Reviews

Be the first to submit a review

Trustpilot