3M Value Duct Tape 1900, 50mm x 50m, Black/Silver

3M Brand: 3M
3M™ Value Duct Tape 1900 is an economical, general purpose duct tape for non-critical applications such as light-duty joining and sealing, bundling, marking, and temporary repairs.
  • Sticks on contact to metal, glass, plastic, concrete and many other surfaces
  • Seals well in moist and humid environments
  • Conforms to irregular surfaces without lifting
  • Easy to unwind and easy to tear
  • Individually wrapped for easy identification and to keep the roll clean until ready for use
  • Supplied on rolls of 50m
Description Image Product Buy Pricing (Ex VAT) Colour Base Unit (B) - Metric Gross Weight Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Duplex (double-sided) Local Catalog ID Easy to use Material Material Number Maximum Operating Temperature Product colour Tape colour Tape purpose Suitable for any surface Suitable for indoor use Tearable by hand
3M™ Value Duct Tape 1900, Black, 50 mm x 50 m, 0.17 mm
3M™ Value Duct Tape 1900, Black, 50 mm x 50 m, 0.17 mm
Standard range
Order code: 87-8203
MPN: 7000071798

Despatched same day - 46 in stockAdditional quantity lead time 7 days
1+ £5.89
Price per unit Ex VAT
Black 428.8g 0.845 CDM 428.8g 50.0mm 130.0mm 400.0g 130.0mm No 1900B50 Yes Fabric 7000071798 93°C Black Black Bundling, Strengthening Yes Yes Yes
3M™ Value Duct Tape 1900, Silver, 50 mm x 50 m, 0.17 mm
3M™ Value Duct Tape 1900, Silver, 50 mm x 50 m, 0.17 mm
Standard range
Order code: 87-8204
MPN: 7000032383

Despatched same day - 46 in stockAdditional quantity lead time 7 days
1+ £5.83
Price per unit Ex VAT
Silver 477.0g 1900S50 Synthetic rubber 7000032383 Silver Silver Bundling, Repairing, Sealing

Trustpilot