3M 7000028854 Vinyl Tape 471, 50 mm x 33 m, Orange

MPN
7000028854
Brand
3M
GTIN-14
00021200043123
Order Code
87-8189
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £53.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
  • Maintains its colour when exposed to abrasion, wear and many solvents
  • Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
  • Ideal for use on curved and irregular surfaces
  • Easy to apply, excellent holding strength on many surfaces
  • One-piece, clean removal from many surfaces which helps reduce clean-up and labour costs
  • Supplied on rolls of 33m
  • Manufacturer's part 7000028854
Type Vinyl Tape
Width 50mm
Length 33m
Colour Orange
Back Side Adhesive Thickness (Imperial) 1.1 mil
Backing Material Vinyl
Backing Material.1 Vinyl
Backing Material.2 Vinyl
Backing Material.3 Vinyl
Backing Material.4 Vinyl
Backing Material.5 Vinyl
Backing Material.6 Vinyl
Backing Material.7 Vinyl
Backing Material.8 Vinyl
Backing Thickness (Imperial) 4.1 mil
Backing Thickness (Metric) 0.1
Backing Thickness (Metric).1 0.1
Backing Thickness (Metric).2 0.1
Backing Thickness (Metric).3 0.1
Backing Thickness (Metric).4 0.1
Base Unit (B) - Metric Cubic Dimension 0.627 CDM
Base Unit (B) - Metric Gross Weight 275.333g
Base Unit (B) - Metric Height Dimension 111.125mm
Base Unit (B) - Metric Length Dimension 50.8mm
Base Unit (B) - Metric Width Dimension 111.13mm
Country of origin US
Elongation at Break 1.3%
Elongation at Break.1 1.3%
Elongation at Break.10 1.3%
Elongation at Break.2 1.3%
Elongation at Break.3 1.3%
Elongation at Break.4 1.3%
Elongation at Break.5 1.3%
Elongation at Break.6 1.3%
Elongation at Break.7 1.3%
Elongation at Break.8 1.3%
Elongation at Break.9 1.3%
Local Catalog ID 471O50
Material Number 7000028854
Maximum Operating Temperature (Celsius) 77.0
Maximum Operating Temperature (Celsius).1 77.0
Maximum Operating Temperature (Celsius).2 77.0
Maximum Operating Temperature (Celsius).3 77.0
Maximum Operating Temperature (Celsius).4 77.0
Maximum Operating Temperature (Celsius).5 77.0
Maximum Operating Temperature (Celsius).6 77.0
Maximum Operating Temperature (Celsius).7 77.0
Maximum Operating Temperature (Celsius).8 77.0
Maximum Operating Temperature (Celsius).9 77.0
Maximum Operating Temperature (Fahrenheit) 170.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).1 170.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).2 170.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).3 170.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).4 170.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).5 170.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).6 170.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) 4.0
Minimum Operating Temperature (Celsius).1 4.0
Minimum Operating Temperature (Celsius).2 4.0
Minimum Operating Temperature (Celsius).3 4.0
Minimum Operating Temperature (Celsius).4 4.0
Minimum Operating Temperature (Celsius).5 4.0
Minimum Operating Temperature (Celsius).6 4.0
Overall Height (Imperial) 5.2 mil
Overall Height (Metric) 0.1mm
Overall Height (Metric).1 0.1mm
Overall Length (Imperial) 36.0 yd
Overall Length (Imperial).1 36.0 yd
Overall Length (Imperial).2 36.0 yd
Overall Length (Imperial).3 36.0 yd
Overall Length (Metric) 32.9m
Overall Length (Metric).1 32.9m
Overall Length (Metric).2 32.9m
Overall Length (Metric).3 32.9m
Overall Length (Metric).4 32.9m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).1 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Imperial).2 2.0 in
Overall Width (Imperial).3 2.0 in
Overall Width (Imperial).4 2.0 in
Overall Width (Imperial).5 2.0 in
Overall Width (Imperial).6 2.0 in
Overall Width (Imperial).7 2.0 in
Overall Width (Imperial).8 2.0 in
Overall Width (Imperial).9 2.0 in
Overall Width (Metric) 50.8mm
Overall Width (Metric).1 50.8mm
Overall Width (Metric).10 50.8mm
Overall Width (Metric).11 50.8mm
Overall Width (Metric).12 50.8mm
Overall Width (Metric).13 50.8mm
Overall Width (Metric).14 50.8mm
Overall Width (Metric).15 50.8mm
Overall Width (Metric).16 50.8mm
Overall Width (Metric).17 50.8mm
Overall Width (Metric).18 50.8mm
Overall Width (Metric).19 50.8mm
Overall Width (Metric).2 50.8mm
Overall Width (Metric).20 50.8mm
Overall Width (Metric).21 50.8mm
Overall Width (Metric).22 50.8mm
Overall Width (Metric).23 50.8mm
Overall Width (Metric).24 50.8mm
Overall Width (Metric).25 50.8mm
Overall Width (Metric).26 50.8mm
Overall Width (Metric).27 50.8mm
Overall Width (Metric).3 50.8mm
Overall Width (Metric).4 50.8mm
Overall Width (Metric).5 50.8mm
Overall Width (Metric).6 50.8mm
Overall Width (Metric).7 50.8mm
Overall Width (Metric).8 50.8mm
Overall Width (Metric).9 50.8mm
Product colour Orange
Product colour.1 Orange
Product colour.2 Orange
Product colour.3 Orange
Product colour.4 Orange
Product colour.5 Orange
Product Form Roll
Product Form.1 Roll
Sales Unit (S) - Unit ROL
Shelf Life in Months (From Date of Manufacture) 18.0
Shelf Life in Months (From Date of Manufacture).1 18.0
Shelf Life in Months (From Date of Manufacture).2 18.0
Shelf Life in Months (From Date of Manufacture).3 18.0
Shelf Life in Months (From Date of Manufacture).4 18.0
Shelf Life in Months (From Date of Manufacture).5 18.0
Shelf Life in Months (From Date of Manufacture).6 18.0
Tensile Strength (Metric) 24.5
Tensile Strength (Metric).1 24.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot