3M 68028 Abrasive Sponge 100 x 68 x 26 mm 100 pc

MPN
68028
Brand
3M
GTIN-14
04046719076154
Order Code
87-8692
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The abrasive sponge (soft) is very adaptable and is thus especially suitable for the manual processing of profiles and contours. It can be used for dry or wet grinding.
Type Abrasive Sponge
Length 100mm
Width 68mm
Dim (L x W x H) 100 x 68 x 26 mm
Height 26mm

Reviews

Be the first to submit a review

Trustpilot