3M 5952F/1233 VHB™ Tape 5952F, Black, 12 mm x 33 m, 1.1 mm

MPN
5952F/1233
Brand
3M
Order Code
87-8664
Country of Origin
USA

Discontinued


Ideal suitable for many low energy surfaces, powder coated surfaces, plastics or glass. 3M™ VHB™ high performance adhesive tapes are double-sided adhesive tapes made of closed cell acrylate adhesive. They offer a very high level of adaptability to any adhesive surface. Smooth or structured surfaces can be connected completely voltage-free. Ideal suitable for many low energy surfaces, powder coated surfaces, plastics (no soft PVC) or glass. In many applications the use of primers can be omitted.
Type Acrylic Foam Tape
Width 12mm
Length 33m
Colour Black
Adhesive Tape Features Double-sided tape
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 12 mm
Max. temperature +149°C
Thickness 1.1mm

Alternatives (1)


Trustpilot