3M 57025033 5702 Safety Stripe Tape Black/Yellow 33 m x 50 mm 1 pc

MPN
7000017005
Brand
3M
GTIN-14
00021200045851
Order Code
87-8659
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

3M™ Hazard-marking tape 5702 is suitable for marking danger zones and protruding corners and edges, among other things in production plants, warehouses, etc. On the PVC carrier material of the adhesive tape, well recognizable yellow and black diagonal strips are applied. It is therefore suitable for warning marking. In contrast to complex painting solutions, this soft PVC adhesive tape can be applied easily and is again easy to remove. The flexible and abrasion-proof adhesive tape adapts to corners, curves and multi-dimensional shaped surfaces. Marking roads, safety zones and safety zones – the 3M PVC tapes are ideal for universal use, including safety markings, colour marking, abrasion protection, masking, sealing and joining. The use of this PVC adhesive tape prevents the frequently used solvents used in painting solutions. The PVC adhesive tapes are characterised by their properties and ease of removal when marking and Are A faster, more versatile and more cost-effective alternative to painting. 3M adhesive tape with safety strips 5702 – Advantages: Easy to attach and stick to a wide range of clean, dry surfaces – the PVC backing material is resistant to most solvents and long-lasting – Bright yellow and black strips in PVC are permanently visible – Adapts to corners, curves and uneven surfaces.
Type Safety Stripe Tape
Width 50mm
Length 33m
Colour Black/Yellow
Adhesive Type Gum
Breakout force 260 N/10mm
Carrier Material Vinyl
Dimensions (L x W) 33 m x 50 mm
Material Rubber
Maximum Temperature +77°C
Min. temperature +4°C
Product colour Black, Yellow
Self-adhesive Yes
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot