5702 Safety Stripe Tape Yellow/Black 33 m x 10 cm 1 pc

3M Brand: 3M
3M™ Hazard-marking tape 5702 is suitable for marking danger zones and protruding corners and edges, among other things in production plants, warehouses, etc. On the PVC carrier material of the adhesive tape, well recognizable yellow and black diagonal strips are applied. It is therefore suitable for warning marking. In contrast to complex painting solutions, this soft PVC adhesive tape can be applied easily and is again easy to remove. The flexible and abrasion-proof adhesive tape adapts to corners, curves and multi-dimensional shaped surfaces. Marking roads, safety zones and safety zones – the 3M PVC tapes are ideal for universal use, including safety markings, colour marking, abrasion protection, masking, sealing and joining. The use of this PVC adhesive tape prevents the frequently used solvents used in painting solutions. The PVC adhesive tapes are characterised by their properties and ease of removal when marking and Are A faster, more versatile and more cost-effective alternative to painting. 3M adhesive tape with safety strips 5702 – Advantages: Easy to attach and stick to a wide range of clean, dry surfaces – the PVC backing material is resistant to most solvents and long-lasting – Bright yellow and black strips in PVC are permanently visible – Adapts to corners, curves and uneven surfaces.
Description Image Product Buy Pricing (Ex VAT) Width Colour Dimensions Maximum Temperature Material Min. temperature Product colour Self-adhesive Type Length Adhesive Type Breakout force Carrier Material Thickness
3M™ Safety Stripe Tape 5702, Black/Yellow, 102 mm x 33 m, 0.14 mm
3M™ Safety Stripe Tape 5702, Black/Yellow, 102 mm x 33 m, 0.14 mm
Standard range
Order code: 87-8658
MPN: 7000048387

Despatched within 4 working days - 18 in stock
1+ £106.47
Price per unit Ex VAT
10cm Yellow/Black (L x W) 33 m x 10 cm +76°C Safety Stripe Tape 33m Gum 260 N/10mm Vinyl 0.14mm
3M™ Safety Stripe Tape 5702, Black/Yellow, 50 mm x 33 m, 0.14 mm
3M™ Safety Stripe Tape 5702, Black/Yellow, 50 mm x 33 m, 0.14 mm
Standard range
Order code: 87-8659
MPN: 7000017005

Despatched within 4 working days - 10 in stock
1+ £51.32
Price per unit Ex VAT
50mm Black/Yellow (L x W) 33 m x 50 mm +77°C Rubber +4°C Black, Yellow Yes Safety Stripe Tape 33m Gum 260 N/10mm Vinyl 0.14mm

Trustpilot