3M 49911916 VHB™ 4991 F Double Sided Adhesive Tape Grey 5.5 m x 19 mm 1 pc

MPN
49911916
Brand
3M
GTIN-14
04001895838361
Order Code
87-8628
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.15
10+ £68.05
50+ £67.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

3M™ VHB™ 4991 F is a powerful, 2.3 mm thick VHB adhesive tape (high load-bearing compound) designed for permanent bonding and for very high static, dynamic, thermal and chemical effects. These product characteristics enable the use in applications, which were previously reserved for mechanical connections such as screws, rivets, clips or welding.
Type Double Sided Tape
Width 19mm
Length 5.5m
Colour Grey
Adhesive Type Acrylic
Dimensions (L x W) 5.5 m x 19 mm
Material Acrylic
Maximum Temperature +121°C
Thickness 2.3mm

Reviews

Be the first to submit a review

Trustpilot