3M 42022050 4202 Carpet Tape Scotch® White 20 m x 50 mm 1 pc

MPN
42022050
Brand
3M
GTIN-14
03104739131749
Order Code
87-8528
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Scotch® premium carpet tape Extra Strong, 20m x 50mm, white. The double-sided high performance Scotch® carpet tape extra strong is ideal for extreme demands. Simply lay out carpets: With the double-sided Scotch® carpet adhesive tape extra strong, you can lay all carpet and PVC floor coverings easily and quickly. Thanks to the fibre-reinforced carrier material, it is particularly suitable for areas subject to heavy load, such as stairs. The carpet tape holds securely on many surfaces and also offers an optimum adhesion in damp rooms such as bathrooms or cellars. For optimum adhesion, the surface must be clean and dry. The adhesive tape can be torn off by hand, and is solvent-free, environmentally friendly and odorless.
Type Carpet Tape
Width 50mm
Length 20m
Colour White
Adhesive Tape Features Double-sided tape
Carrier Material Paper
Dimensions (L x W) 20 m x 50 mm
Doesnt contain Solvent
Easy to use Yes
Material Polyester grid
Product colour White
Product Type Mounting tape
Proper use Indoor
Quantity 1
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot