3M 40321910 4032 Double Coated Urethane Foam Tape White 10 m x 19 mm 1 pc

MPN
40321910
Brand
3M
GTIN-14
53134375295104
Order Code
87-8518
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.67
10+ £21.60
50+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

3M™ 4032 Double-sided PU foam adhesive tape consisting of an open-cell polyurethane foam with acrylate adhesive.It provides a strong and reliable bond on a variety of surfaces with a high shear strength. Perfect for interior mounting, bonding and attaching applications. It is designed to fill gaps and distribute stress uniformly over the bonded area. Ideal for permanent attachment or mounting of components such as holders, hooks, signs, mirrors, frames, Strips, emblems, covers, displays, decorative parts, etc. Suitable for indoor use.
Type Foam Tape
Width 19mm
Length 10m
Colour White
Adhesive Type Acrylic
Anti-ageing Yes
Carrier Material Urethane
Dimensions (L x W) 10 m x 19 mm
Duplex (double-sided) Yes
Easy to use Yes
Material High-temperature acrylic adhesive 100
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Protection features Heat resistant, Solvent resistant, Vibration proof
Suitable for indoor use Yes
Suitable for outdoor use No
Tape colour White
Tape purpose Fastening
Thickness 0.8mm
Ultraviolet (UV) resistant Yes

Reviews

Be the first to submit a review

Trustpilot