3M 382883 Cubitron™ II 982C Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc

MPN
382883
Brand
3M
GTIN-14
30051141550757
Order Code
87-8508
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The 3M™ Cubitron™ II fibre disc 982C is the first choice for general metal working. The unique precision grain technology from 3M stands for unique cutting power and service life. This fibre disc achieves fast grinding processes, maximum ablation rate and a long service life. Stress cracks and discolouration are avoided here. 3M™ Cubitron™ II Fibre Disc 982C feature 3M Precision Shaped Grain technology, offering up to twice the cut rate, durability and lifespan of conventional discs with less grinding pressure required. Designed to maximise cutting potential, minimising grinding pressure and operator fatigue. Suitable for a variety of applications including edge chamfering, bevelling and removing carbon steel welds, mill scale, pits and imperfections, machining grooves and more.
Type Fibre Disc
Diameter 115mm
Bore Size 22mm
Grit 36

Reviews

Be the first to submit a review

Trustpilot