Cubitron™ II 982C Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc

3M Brand: 3M
The 3M™ Cubitron™ II fibre disc 982C is the first choice for general metal working. The unique precision grain technology from 3M stands for unique cutting power and service life. This fibre disc achieves fast grinding processes, maximum ablation rate and a long service life. Stress cracks and discolouration are avoided here. 3M™ Cubitron™ II Fibre Disc 982C feature 3M Precision Shaped Grain technology, offering up to twice the cut rate, durability and lifespan of conventional discs with less grinding pressure required. Designed to maximise cutting potential, minimising grinding pressure and operator fatigue. Suitable for a variety of applications including edge chamfering, bevelling and removing carbon steel welds, mill scale, pits and imperfections, machining grooves and more.
Description Image Product Buy Pricing (Ex VAT) Diameter Type Bore Size Grit
3M 382883 Cubitron™ II 982C Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc
3M 382883 Cubitron™ II 982C Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc
Standard range
Order code: 87-8508
MPN: 382883

Despatched within 4 working days - 1 in stock
1+ £53.16
Price per unit Ex VAT
115mm Fibre Disc 22mm 36
3M 382887 Cubitron™ II 982C Abrasive Fibre Disc 125 mm Bore 22 mm 25 pc
3M 382887 Cubitron™ II 982C Abrasive Fibre Disc 125 mm Bore 22 mm 25 pc
Standard range
Order code: 87-8509
MPN: 382887

Despatched within 4 working days - 7 in stock
1+ £57.90
Price per unit Ex VAT
125mm Fibre Disc 22mm 36

Trustpilot