3M 3560T25 SJ 3560 Hook-and-Loop Tape 1000x25mm Translucent Per Metre

MPN
7000001960
Brand
3M
GTIN-14
00021200862823
Order Code
11-1820
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

3M SJ 3560 hook-and-loop tape features translucent mushroom hooks and measures 1000 mm by 25 mm. It is adhesive-backed for easy application and is sold per metre. This product is typically used for cable mounting and securing components with a durable fastening mechanism.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour Translucent
Dimensions (L x W) 1000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Max. length sold by the metre 45m
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute SJ 3560
Temperature Range -30 - +70 °C (short-term +95 °C)°C

Reviews

Be the first to submit a review

Trustpilot