3M 2904D4850B 2904 Cloth Tape Black 50 m x 48 mm 1 pc

MPN
7100098643
Brand
3M
GTIN-14
08021684013089
Order Code
87-8500
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Black Heavy Duty Duct Tape 2904 is a fabric adhesive tape for versatile applications. It is a Polyethylene-coated fabric, with an adhesive made from a synthetic rubber resin mixture. Tears easily by hand in both directions, with excellent conformability and high tensile strength. This duct tape is a good choice to perform general maintenance applications. It is suitable for bundling, packing, connect, sealing, protect and the colour marking of products.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 50m
Colour Black
Adhesive Tape Features Easy tear
Adhesive Type Gum adhesive
Carrier Material Polyethylene-coated fabric
Dimensions (L x W) 50 m x 48 mm
Duplex (double-sided) No
Easy to use Yes
Material Polyethylene
Quantity per pack 1 pc(s)
Series 3M™ 2904
Suitable for any surface Yes
Suitable for indoor use Yes
Suitable for materials Glass, Metal, Plastic
Suitable for outdoor use Yes
Tape colour Black
Tape purpose Bundling, Color coding, Fastening, Labelling, Protecting, Sealing
Tearable by hand Yes
Thickness 0.19mm

Reviews

Be the first to submit a review

Trustpilot