2904 Cloth Tape Black 50 m x 48 mm 1 pc

3M Brand: 3M
The Black Heavy Duty Duct Tape 2904 is a fabric adhesive tape for versatile applications. It is a Polyethylene-coated fabric, with an adhesive made from a synthetic rubber resin mixture. Tears easily by hand in both directions, with excellent conformability and high tensile strength. This duct tape is a good choice to perform general maintenance applications. It is suitable for bundling, packing, connect, sealing, protect and the colour marking of products.
Description Image Product Buy Pricing (Ex VAT) Colour Duplex (double-sided) Easy to use Material Quantity per pack Suitable for any surface Suitable for indoor use Suitable for materials Suitable for outdoor use Tape colour Tape purpose Tearable by hand Type Width Length Adhesive Tape Features Adhesive Type Carrier Material Dimensions Series
3M 2904D4850B 2904 Cloth Tape Black 50 m x 48 mm 1 pc
3M 2904D4850B 2904 Cloth Tape Black 50 m x 48 mm 1 pc
Standard range
Order code: 87-8500
MPN: 7100098643

Despatched within 4 working days - 30 in stock
1+ £9.20
Price per unit Ex VAT
Black No Yes Polyethylene 1 pc(s) Yes Yes Glass, Metal, Plastic Yes Black Bundling, Color coding, Fastening, Labelling, Protecting, Sealing Yes Gaffer, Duct, Cloth Tape 48mm 50m Easy tear Gum adhesive Polyethylene-coated fabric (L x W) 50 m x 48 mm 3M™ 2904
3M 2904D4850S 2904 Cloth Tape Silver 50 m x 48 mm 1 pc
3M 2904D4850S 2904 Cloth Tape Silver 50 m x 48 mm 1 pc
Standard range
Order code: 87-8501
MPN: 7100098707

Despatched within 4 working days - 46 in stock
1+ £8.85
Price per unit Ex VAT
Silver Gaffer, Duct, Cloth Tape 48mm 50m Easy tear Gum adhesive Polyethylene-coated fabric (L x W) 50 m x 48 mm 3M™ 2904

Trustpilot