3M 2903D4850B 2903 Cloth Tape Black 50 m x 48 mm 1 pc

MPN
7100098695
Brand
3M
GTIN-14
08021684013027
Order Code
87-8497
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Black Fabric adhesive duct tape 2903 is a versatile tape suitable for various applications. It is a Polyethylene-coated fabric, with an adhesive made from a synthetic rubber resin mixture. The adhesive tape is a good choice to perform general maintenance applications. It is suitable for bundling, packing, connect, sealing, protect and the colour marking of products.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 50m
Colour Black
Adhesive Tape Features Easy tear
Adhesive Type Gum adhesive
Carrier Material Polyethylene-coated fabric
Dimensions (L x W) 50 m x 48 mm
Rack size 483 mm (19")
Series 3M™ 2903
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot