2903 Cloth Tape Black 50 m x 48 mm 1 pc

3M Brand: 3M
The Black Fabric adhesive duct tape 2903 is a versatile tape suitable for various applications. It is a Polyethylene-coated fabric, with an adhesive made from a synthetic rubber resin mixture. The adhesive tape is a good choice to perform general maintenance applications. It is suitable for bundling, packing, connect, sealing, protect and the colour marking of products.
Description Image Product Buy Pricing (Ex VAT) Colour Rack size Type Width Length Adhesive Tape Features Adhesive Type Carrier Material Dimensions Series Thickness
3M 2903D4850B 2903 Cloth Tape Black 50 m x 48 mm 1 pc
3M 2903D4850B 2903 Cloth Tape Black 50 m x 48 mm 1 pc
Standard range
Order code: 87-8497
MPN: 7100098695

Despatched within 4 working days - 88 in stock
1+ £7.10
Price per unit Ex VAT
Black 483 mm (19") Gaffer, Duct, Cloth Tape 48mm 50m Easy tear Gum adhesive Polyethylene-coated fabric (L x W) 50 m x 48 mm 3M™ 2903 0.15mm
3M 2903D4850S 2903 Cloth Tape Silver 50 m x 48 mm 1 pc
3M 2903D4850S 2903 Cloth Tape Silver 50 m x 48 mm 1 pc
Standard range
Order code: 87-8498
MPN: 7100098687

Despatched within 4 working days - 11 in stock
1+ £5.81
Price per unit Ex VAT
Silver Gaffer, Duct, Cloth Tape 48mm 50m Easy tear Gum adhesive Polyethylene-coated fabric (L x W) 50 m x 48 mm 3M™ 2903 0.15mm

Trustpilot