3M 05059 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc

MPN
05059
Brand
3M
GTIN-14
02050009100827
Order Code
87-8400
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
10+ £41.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The 3M Xtract™ Cubitron™ Film Disc 775L features a patented 3M™ multi-hole punch that provides better dust extraction when finishing. Part of the 3M Xtract™ series, the optimum in terms of dust removal and performance. Innovative multi-hole punching provides better dust extraction than five or six-hole products – this improves abrasion and significantly increases service life.

This hole design does not have to be aligned with the holes of the grinding disc. This allows quick and easy disc changes. Use this disc together with a 3M Xtract support plate and an exhaust eccentric sander to ensure optimum dust extraction.

3M Xtract™ proprietrary multi-hole pattern provides superior dust extraction to prevent loading, increase productivity, and provide a cleaner work environment.

Revolutionary 3M™ Precision Shaped Grain technology provides fast cut and long life.

Cuts up to 2x as fast as conventional abrasives.

Film backing for greater tear resistance and edge retention.

Ideal for a wide variety of substrates and applications focused primarily on stock removal.

3M™ Hookit™ attachment system provides easy disc changes and optimises disc life.


Type Grinding Disc
Diameter 152mm
Bore Size N/A
Grit 400
Material Film

Reviews

Be the first to submit a review

Trustpilot