Visaton 2204 FR 58 - 4 Ohm Square Fullrange Speaker 5.8cm

MPN
2204
Brand
Visaton
EAN-13
4007540022048
Order Code
35-2970
Country of Origin
China
  • Quickly find another product in this range by Impedance:

    4O 8O
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.50
10+ £6.74
25+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

This 5.8cm (2.3in.) full-range speaker has a coated paper cone, rubber surround, squared metal basket with 4 mounting holes and a rubber gasket.

The speaker has a very linear and wide frequency response and low resonant frequency making it suitable for a wide range of applications, including Hi-Fi.


  • Impedance: 4Ω
  • Rated power: 10W
  • Maximum power: 12W
  • Frequency response: 120 to 20000Hz
  • Net weight: 130g
  • Protection rating: IP64 (front side) when built into a sealed enclosure
  • Visaton type 2204
Type Square
Impedance 4O
Power - Rated 10W
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)
Frequency Response 120 to 20000Hz
IP Rating IP64
Net weight 130g
Size 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot