Visaton FR 58 Full Range Loudspeakers 5.8cm, 2.3in.

Visaton Brand: Visaton

These 5.8cm (2.3in.) full-range speakers have coated paper cones, rubber surrounds, squared metal baskets with 4 mounting holes and rubber gaskets.

The speakers have a very linear and wide frequency response and low resonant frequency making them suitable for a wide range of applications, including Hi-Fi.

  • Rated power: 10W
  • Maximum power: 12W
  • Frequency response: 120 to 20000Hz
  • Net weight: 130g
  • Protection rating: IP64 (front side) when built into a sealed enclosure
  • Available with 4Ω or 8Ω impedance
  • Visaton FR58 series
Description Image Product Buy Pricing (Ex VAT) Impedance Frequency Response Net weight Type Power - Rated Connection IP Rating Size
Visaton 2204 FR 58 - 4 Ohm Square Fullrange Speaker 5.8cm
Visaton 2204 FR 58 - 4 Ohm Square Fullrange Speaker 5.8cm
Standard range
Order code: 35-2970
MPN: 2204

Despatched same day - 14 in stockAdditional quantity lead time 9 days
1+ £9.89
10+ £8.89
25+ £8.82
Price per unit Ex VAT
4Ω 120 to 20000Hz 130g Square 10W 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−) IP64 58mm
Visaton 2205 FR 58 - 8 Ohm Square Fullrange Speaker 5.8cm
Visaton 2205 FR 58 - 8 Ohm Square Fullrange Speaker 5.8cm
Standard range
Order code: 35-2971
MPN: 2205

Despatched same day - 7 in stockAdditional quantity lead time 9 days
1+ £10.18
10+ £9.98
25+ £9.86
Price per unit Ex VAT
8Ω Square 10W 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−) IP64 58mm

Trustpilot