Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


318 Digital Multimeter

Order Code:  

85-0719

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 318  Copy to clipboard
 Report an error

Discontinued

Buy Digital Multimeter 318 - a fantastic, versatile instrument for electrical maintenance and troubleshooting jobs. Like all other Rapid products it is rugged, handy and easy to use. The big display is easy to read. It facilitates your maintenance work on motors, generators, switch gear, and cables.

This unique instrument provides you with measuring facility of AC/DC voltages, AC/DC amperes, resistance, capacitance, and frequency.
Insulation test is quite different a topic. To find insulation strength of a high voltage machines depend greatly on test voltage. This instrument is designed with different test voltages like 50, 100, 250, 500, and 1000volts. So it is possible to have a dependable result from this instrument even for HV machines. Accuracy varies from ±1.5% to ±3.0% depending on test voltages.


  • Overload protection of 250mA/10A
  • Thirty two ranges cover measurement of AC and DC voltage, AC and DC current and resistance
  • Test positions for diodes and transistors
  • Audible continuity tester
  • Large, clear LCD display
  • Incorporates a 'low battery' indicator which shows when the battery is exhausted
  • The 318 is supplied with a rubberised holster which protects the meter and allows it to be angled by means of a 2-height stand built into the base
  • The holster also allows wall mounting and provides storage for the test probes
  • In addition to the holster the 318 is supplied complete with test leads, PP3 battery and instruction manual
  • Overall size 31.5 x 91 x 189mm
  • Designed in accordance with IEC-1010

Questions


*Question functionality currently disabled


03 December 2018 Question by: Rapid Customer | Product code: 85-0719
Q. What fuse is required for the 318C Multimeter? I need to replace the 400mA fuse. The current one inside is a HV610 ASTM 400mA, but I cannot find this anywhere and the manual just states replace with suitable fuse. I assume this is a fast blow?
A. Hi Andrew, thank you for your question. The fuse would need to be fast blow. We would recommend 54-5706.


28 March 2018 Question by: Rapid Customer | Product code: 85-0719
Q. can I purchase leads for my meter. I currently have three of them which I use but I have run out of leads.
A. Hi Barry, thank you for your question. The following can be used: 90-4113 or 90-4112.


09 October 2012 Question by: Rapid Customer | Product code: 85-0719
Q. Should we be using a 250mA fuse with the new style 318? We have always used a quick blow 2A fuse before. In the past with older models, the 250mA fuses seemed to blow very often when the students were carring out experiments.
A. Hi Kim, thanks for your question. The fuses for the new style 318 are as follows: 26-2471 250mA fast action and 26-5676 10A quick blow.


08 October 2012 Question by: Rapid Customer | Product code: 85-0719
Q. I need to replace the 10Amp fuse. The fuse specified in the Operators Instruction Manual is 26-0425: F10A/250V which shows as a discontinued item on your website. The markings on the back of the meter gives the fuse type as 2F 10A/250V. What is the correct replacement item please.
A. Hi John, thanks for your question. 26-2210 is the replacement fuse you need.


14 September 2011 Question by: Rapid Customer | Product code: 85-0719
Q. on the back of this product it lists a 2amp fuse as fuse one. what is your code of the 2 amp fuse please?
A. 26-5626 is the replacement code for the 2amp fuse

Reviews


2A Safety Fuse

Reviewed by: Tony Thomasson - 27 September 2012
Basically an excellent DMM with large display and auto-off facility. BUT ... Rapid should update the user manual asap with the correct information about the 2A ultra fast-blow used in this meter (and if necessary for the 10A fuse too)

Reviewed by: Huntingdon College - 03 February 2010
Large display easy to read.The transistor tester is useful for our students to test transistors . Generally a good buy !