Hammond 1456CE3WHCWW Sloped Case 146x127x81mm Wood/Aluminium Walnut/Beige

Order Code:

31-1637

Brand: Hammond MPN: 1456CE3WHCWW GTIN-14: 00623980014050
Qty Was Unit Price (Ex VAT)
1+ £70.81 £69.07
50+ £59.91 £57.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 1 working daysBack-order availability date - 02/05/2026

Sloped aluminium enclosure from the Hammond 1456CWW series. The enclosure has side panels made from real oiled walnut with a black ventilated steel base.


  • Dimensions (W x D) 127 x 146mm
  • Rear height 81mm
  • Slope (rear to front) 30°
  • As it is made from natural wood each piece has unique colour and grain
  • Beige powder painted aluminium top panel with satin finish
  • Supplied with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456CE3WHCWW

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 146mm
Enclosure Width 127mm
Enclosure Height 81mm
Colour Beige/black
Protection Rating IP31
External Features Walnut side panels
Finish Satin
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot