Hammond 1599TABSBK Tablet Enclosure FRABS 120x95x27mm Flame Retardant Black

MPN
1599TABSBK
Brand
Hammond
GTIN-14
00623980845210
Order Code
31-1461
Country of Origin
Canada
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.53
50+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 26/05/2026

This hand held tablet-style enclosure from the Hammond 1599TAB Series is made from black flame retardant ABS plastic.


  • Size 120 x 95 x 27mm
  • Colour: black
  • Ergonomically designed for a comfortable fit in the user's hand
  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Has end panel which is removable for easy modification
  • Lap joint construction provides protection against dust and water (designed to meet IP54)
  • Bottom half of enclosure includes a moulded inlay for labels (50 x 50mm)
  • Enclosure is assembled with four M3 0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • PC Board standoffs moulded into top and bottom of case
  • Manufacturer's part no 1599TABSBK

Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 120mm
Enclosure Width 95mm
Enclosure Height 27mm
Colour Black
Protection Rating IP54
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1599TAB
Size 120 x 95 x 27mm
Size 1 0 x 95 x 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot