2859482 - VOLTCRAFT VC-14297410

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Calibrated to Colour Compatible With Height Contact Material Length Jack Diameter Misc Attribute Plastic free packaging Nominal Current Reading Category Nominal current - rounded value Weight Nominal Voltage Width Temperature Range Type A Type B
VOLTCRAFT VC801 Test lead 4 mm plug Test probe.5 m Black-red
VOLTCRAFT VC801 Test lead 4 mm plug Test probe.5 m Black-red
Standard range
Order code: 08-1780
MPN: VC-14297410

Despatched same day - 1 in stockFurther 136 despatched in 4 working days
1+ £20.23
Price per unit Ex VAT
Test lead 1.5m Black-red Copper 8mm VC801 10A 10A 1000V DC/AC -10-40°C 4 mm plug Test probe
VOLTCRAFT VC8712 Test lead adapter DC Power Measuring Adapter for VC871
VOLTCRAFT VC8712 Test lead adapter DC Power Measuring Adapter for VC871
Standard range
Order code: 08-1789
MPN: VC-14453835

Despatched within 4 working days - 92 in stock
1+ £19.53
Price per unit Ex VAT
Test lead adapter Manufacturer's standards (no certificate) VOLTCRAFT VC871 31mm 92mm VC871-2 Plastic-free packaging 80g 55mm
VOLTCRAFT VC8713 Test lead adapter USB Power Measuring Adapter for VC871
VOLTCRAFT VC8713 Test lead adapter USB Power Measuring Adapter for VC871
Standard range
Order code: 08-1790
MPN: VC-14453845

Despatched within 4 working days - 39 in stock
1+ £19.18
Price per unit Ex VAT
Test lead adapter Manufacturer's standards (no certificate) VOLTCRAFT VC871 31mm 92mm VC871-3 Plastic-free packaging 80g 55mm
VOLTCRAFT VC14986080 Test lead adapter
VOLTCRAFT VC14986080 Test lead adapter
Order code: 08-1815
MPN: VC-14986080
1+ £443.15
Price per unit Ex VAT
Test lead adapter Manufacturer's standards (no certificate) 55mm 680mm VC GT 6001 32A Plastic-free packaging CAT III 300 V 1450g 121mm

Trustpilot