VOLTCRAFT VC8713 Test lead adapter USB Power Measuring Adapter for VC871

MPN
VC-14453845
Brand
VOLTCRAFT
EAN-13
4064161293035
Order Code
08-1790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The VOLTCRAFT VC871-3 is a test lead adapter designed as a meter accessory for the VOLTCRAFT VC871.

This adapter allows for USB power measurement, serving as a crucial meter replacement part.

It is typically used in applications requiring precise power management and accurate electrical testing.


Type Test lead adapter
Calibrated to Manufacturer's standards (no certificate)
Compatible With VOLTCRAFT VC871
Height 31mm
Length 92mm
Misc Attribute VC871-3
Plastic free packaging Plastic-free packaging
Weight 80g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot