VOLTCRAFT VC8712 Test lead adapter DC Power Measuring Adapter for VC871

MPN
VC-14453835
Brand
VOLTCRAFT
EAN-13
4064161291031
Order Code
08-1789
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

VOLTCRAFT VC871-2 is a test lead adapter designed as a DC power measuring adapter specifically for use with the VOLTCRAFT VC871 meter.

This reliable meter accessory serves as an essential replacement part, enhancing measurement accuracy and efficiency.

Typical applications include precise voltage and current measurements in electrical testing and troubleshooting environments.


Type Test lead adapter
Calibrated to Manufacturer's standards (no certificate)
Compatible With VOLTCRAFT VC871
Height 31mm
Length 92mm
Misc Attribute VC871-2
Plastic free packaging Plastic-free packaging
Weight 80g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot