VOLTCRAFT VC14986080 Test lead adapter

MPN
VC-14986080
Brand
VOLTCRAFT
EAN-13
4064161311098
Order Code
08-1815
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £443.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

The VOLTCRAFT VC GT 6001 32A is a test lead adapter designed for three-phase CEE 32 A applications.

This VOLTCRAFT accessory is ideal for use in both meter replacement and spare part scenarios.

It allows for safe and efficient testing in electrical systems with its robust construction.


Type Test lead adapter
Calibrated to Manufacturer's standards (no certificate)
Height 55mm
Length 680mm
Misc Attribute VC GT 6001 32A
Plastic free packaging Plastic-free packaging
Reading Category CAT III 300 V
Weight 1450g
Width 121mm

Reviews

Be the first to submit a review

Trustpilot