VOLTCRAFT VC801 Test lead 4 mm plug Test probe.5 m Black-red

MPN
VC-14297410
Brand
VOLTCRAFT
EAN-13
4064161253886
Order Code
08-1780
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 55 despatched in 4 working days

The VOLTCRAFT VC801 is a test lead set featuring 4 mm plugs and test probes.

It measures 1.5 m in length and is coloured black and red.

Typically used for electrical testing and diagnostics, it ensures reliable connections in various applications.


Type Test lead
Cable Length 1.5m
Colour Black-red
Contact Material Copper
Jack Diameter 8mm
Misc Attribute VC801
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V DC/AC
Temperature Range -10-40°C
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot