VOLTCRAFT WB-80 IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz camera |
08-1607
|
|
Despatched within 4 working days - 774 in stock
|
1+ £150.66
Price per unit Ex VAT
|
240 x 320 Pixel |
2°C |
2% |
32 x 32 Pixel |
4 |
|
(L x W x H) 84 x 58 x 175 mm |
|
1.0 |
|
Fixed-focus |
9Hz |
175mm |
|
Micro USB |
IP54 |
84mm |
105 |
|
WB-80 |
VOLTCRAFT WBP-90 IR camera -20 up to 400 °C20 x 90 Pixel 25 Hz |
08-1636
|
|
|
1+ £324.13
Price per unit Ex VAT
|
320 x 240 Pixel |
3.5°C |
3.5% |
120 x 90 Pixel |
3 |
USB 2.0 |
(L x W x H) 76 x 24 x 76 mm |
|
0.99 |
6.096cm |
Fixed-focus |
25Hz |
76mm |
7.3mrad |
Micro USB 2.0 |
|
76mm |
|
0.5m |
WBP-90 |
VOLTCRAFT WBP-120 IR camera -20 up to 550 °C20 x 90 Pixel camera Wi-Fi Wit |
08-1637
|
|
|
1+ £364.37
Price per unit Ex VAT
|
640 x 480 Pixel |
2°C |
2% |
120 x 90 Pixel |
8 |
USB |
(L x W x H) 22 x 128 x 90 mm |
32 |
1.00 |
|
Automatic |
50Hz |
90mm |
|
|
IP54 |
22mm |
|
0.5m |
WBP-120 |
VOLTCRAFT WBP-110 IR camera -20 up to 550 °C60 x20 Pixel 25 Hz camera |
08-1776
|
|
Back order - 10 availableBack-order availability date - 30/11/2026
|
1+ £262.28
Price per unit Ex VAT
|
320 x 240 Pixel |
2°C |
2% |
160 x 120 Pixel |
8 |
USB |
(L x W x H) 85 x 25 x 90 mm |
|
1.00 |
|
Automatic |
25Hz |
90mm |
7.6mrad |
USB-C® |
IP54 |
85mm |
|
0.5m |
WBP-110 |
VOLTCRAFT WB-310 IR camera -20 up to 550 °C60 x20 Pixel camera Wi-Fi Bui |
08-1788
|
|
Out of stock75 lead time 5 weeks
|
1+ £338.76
Price per unit Ex VAT
|
320 x 240 Pixel |
2°C |
2% |
160 x 120 Pixel |
8 |
Wi-Fi (802.11b/g) |
(L x W x H) 75.5 x 101 x 235 mm |
32 |
1.00 |
7.112cm |
Fixed-focus |
25Hz |
235mm |
4.62mrad |
USB-C® |
|
75.5mm |
|
0.5m |
WB-310 |