VOLTCRAFT WB-310 IR camera -20 up to 550 °C60 x20 Pixel camera Wi-Fi Bui

MPN
VC-14452015
Brand
VOLTCRAFT
EAN-13
4064161290461
Order Code
08-1788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £338.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock112 lead time 14 days


The VOLTCRAFT WB-310 IR camera offers thermal imaging from -20 to 550 °C with a resolution of 160 x 120 pixels and a 25 Hz refresh rate.

Featuring built-in Wi-Fi and LED light, this thermal imager is ideal for professional thermography and thermal photography applications.

Typical uses include electrical inspections, building diagnostics, and maintenance troubleshooting.


Type Thermal Imaging Camera
Resolution 320 x 240 Pixel
Manufacturers Warranty 3 Years
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 160 x 120 Pixel
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 8
Connection Wi-Fi (802.11b/g)
Digital zoom 32
Dimensions (L x W x H) 75.5 x 101 x 235 mm
Display Size 7.112cm
Emission level (max.) 1.00
Emission level (min.) 0.01
Focus Fixed-focus
Frame Rate 25Hz
Geometric resolution (IFOV) 4.62mrad
Height 235mm
Interface Type USB-C®
Length 75.5mm
Min. focusing distance 0.5m
Misc Attribute WB-310
Optics 42° x 32°
Plastic free packaging Plastic-free packaging
Power supply (details) 3.7V
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Temperature resolution 0.1°C
Thermal Sensitivity 50 mK
Weight 420g
Width 101mm

Reviews

Be the first to submit a review

Trustpilot