VOLTCRAFT WBP-110 IR camera -20 up to 550 °C60 x20 Pixel 25 Hz camera

MPN
VC-14127485
Brand
VOLTCRAFT
EAN-13
4064161250311
Order Code
08-1776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £262.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/10/2026

The VOLTCRAFT WBP-110 infrared camera offers a temperature range of -20 up to 550 °C with a resolution of 160 x 120 pixels and a frame rate of 25 Hz.

This thermal imager, equipped with a built-in digital camera, is ideal for thermography applications such as electrical inspections and predictive maintenance.

Manufactured by VOLTCRAFT, it provides reliable thermal imaging for both industrial and commercial uses.


Type Thermal Imaging Camera
Resolution 320 x 240 Pixel
Manufacturers Warranty 3 Years
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 160 x 120 Pixel
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 8
Connection USB
Dimensions (L x W x H) 85 x 25 x 90 mm
Emission level (max.) 1.00
Emission level (min.) 0.01
Focus Automatic
Frame Rate 25Hz
Geometric resolution (IFOV) 7.6mrad
Height 90mm
Interface Type USB-C®
IP Rating IP54
Length 85mm
Min. focusing distance 0.5m
Misc Attribute WBP-110
Plastic free packaging Plastic-free packaging
Power supply (details) 3.7 V Li-ion battery
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Temperature resolution 0.1°C
Thermal Sensitivity 50 mK
Weight 168g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot