The VOLTCRAFT WBP-120 is an infrared camera capable of measuring temperatures from -20 to 550 °C with 120 x 90 pixel resolution and a 50 Hz refresh rate.
It features a built-in digital camera and Wi-Fi connectivity, and can withstand falls from heights of up to 2 m.
This thermal camera is ideal for thermography and thermal imaging applications in industrial maintenance and electrical inspections.
| Type |
Thermal Imaging Camera |
| Resolution |
640 x 480 Pixel |
| Manufacturers Warranty |
3 Years |
| Accuracy ± |
2°C |
| Basic Accuracy |
2% |
| Bolometer array |
120 x 90 Pixel |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Colour schemes |
8 |
| Connection |
USB |
| Digital zoom |
32 |
| Dimensions |
(L x W x H) 22 x 128 x 90 mm |
| Emission level (max.) |
1.00 |
| Emission level (min.) |
0.01 |
| Focus |
Automatic |
| Frame Rate |
50Hz |
| Height |
90mm |
| IP Rating |
IP54 |
| Length |
22mm |
| Min. focusing distance |
0.5m |
| Misc Attribute |
WBP-120 |
| Plastic free packaging |
Plastic-free packaging |
| Power supply (details) |
Li-ion Battery, 3.7V |
| Temperature Measurement Range |
-20 to 550°C |
| Temperature reading range (max.) |
550°C |
| Temperature reading range (min.) |
-20°C |
| Temperature resolution |
0.1°C |
| Thermal Sensitivity |
80 mK |
| Weight |
196g |
| Width |
128mm |