VOLTCRAFT WBP-90 IR camera -20 up to 400 °C20 x 90 Pixel 25 Hz

MPN
VC-12621155
Brand
VOLTCRAFT
EAN-13
4064161196916
Order Code
08-1636
Country of Origin
China
  • 3 Years Manufacturers Warranty
View Full Product Range (5)

Discontinued


VOLTCRAFT's WBP-90 IR camera offers thermal imaging from -20 up to 400 °C with a resolution of 120 x 90 pixels and a refresh rate of 25 Hz.

The infrared cam is ideal for thermography and thermal photography, making it suitable for various applications like building inspections, electrical maintenance, and mechanical diagnostics.

With the model number VC-12621155, this thermal imager provides precise thermal analysis in diverse settings.


Type Thermal Imaging Camera
Resolution 320 x 240 Pixel
Manufacturers Warranty 3 Years
Accuracy ± 3.5°C
Basic Accuracy 3.5%
Bolometer array 120 x 90 Pixel
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 3
Connection USB 2.0
Dimensions (L x W x H) 76 x 24 x 76 mm
Display Size 6.096cm
Emission level (max.) 0.99
Emission level (min.) 0.01
Focus Fixed-focus
Frame Rate 25Hz
Geometric resolution (IFOV) 7.3mrad
Height 76mm
Interface Type Micro USB 2.0
Length 76mm
Min. focusing distance 0.5m
Misc Attribute WBP-90
Plastic free packaging Plastic-free packaging
Power supply (details) 3.7V Li-ion 1350mAh
Temperature Measurement Range -20 to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -20°C
Temperature resolution 0.1°C
Thermal Sensitivity 60 mK
Weight 125g
Width 24mm

Trustpilot