VOLTCRAFT VC13829975 Handheld multimeter CAT III 600 V |
08-1761
|
|
Despatched within 4 working days - 2 in stock
|
1+ £87.71
Price per unit Ex VAT
|
0.1µA |
10A |
10MΩ |
10A |
0.1µA |
ISO standards |
0.8% |
AC/DC |
(L x W x H) 43 x 90 x 190 mm |
10MΩ |
2000 |
|
190mm |
|
43mm |
VC232 |
|
CAT III 600 V |
0.001V |
|
VOLTCRAFT VC13829980 Handheld multimeter CAT III 600 V |
08-1762
|
|
Despatched within 4 working days - 2 in stock
|
1+ £97.87
Price per unit Ex VAT
|
0.1µA |
10A |
10MΩ |
10A |
0.1µA |
ISO standards |
0.8% |
AC/DC |
(L x W x H) 43 x 90 x 190 mm |
10MΩ |
4000 |
|
190mm |
|
43mm |
VC252 |
|
CAT III 600 V |
0.1mV |
|
VOLTCRAFT VC13829985 Handheld multimeter CAT III 600 V |
08-1763
|
|
Available to back orderBack order, lead time 11 days
|
1+ £114.36
Price per unit Ex VAT
|
0.1µA |
10A |
10MΩ |
10A |
0.1µA |
ISO standards |
0.8% |
AC/DC |
(L x W x H) 43 x 90 x 190 mm |
10MΩ |
6000 |
|
190mm |
|
43mm |
VC272 |
|
CAT III 600 V |
0.01mV |
|
VOLTCRAFT VC13829990 Handheld multimeter CAT III 600 V |
08-1764
|
|
Available to back orderBack order, lead time 11 days
|
1+ £124.94
Price per unit Ex VAT
|
0.1µA |
10A |
10MΩ |
60A |
0.1µA |
ISO standards |
0.8% |
AC/DC |
(L x W x H) 43 x 90 x 190 mm |
10MΩ |
6000 |
|
190mm |
|
43mm |
VC292 |
|
CAT III 600 V |
0.01mV |
|
VOLTCRAFT VC13948585 Handheld multimeter |
08-1765
|
|
Despatched same day - 1 in stockAdditional quantity lead time 3 weeks
|
1+ £62.93
Price per unit Ex VAT
|
|
|
|
|
|
ISO standards |
|
|
(L x W x H) 148 x 76 x 19 mm |
|
5999 |
|
19mm |
|
148mm |
VC33 |
|
|
1mV |
|
VOLTCRAFT VC23 Handheld multimeter Digital CAT III 600 V Display unts): 6000 |
08-1828
|
|
Despatched within 4 working days - 1,585 in stock
|
1+ £17.73
Price per unit Ex VAT
|
0.1µA |
600mA |
|
600mA |
0.1µA |
Manufacturer's standards (no certificate) |
|
AC/DC |
(L x W x H) 65 x 32 x 129 mm |
|
6000 |
10 Hz ~ 100kHz |
129mm |
10 Hz ~ 100kHz |
65mm |
VC-23 |
3V DC |
CAT III 600 V |
0.001V |
10 Hz ~ 100kHz |