VOLTCRAFT VC13829985 Handheld multimeter CAT III 600 V

MPN
VC-13829985
Brand
VOLTCRAFT
EAN-13
4064161246482
Order Code
08-1763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £114.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT VC272 handheld multimeter is a versatile digital device calibrated to ISO standards and rated CAT III 600 V, making it suitable for a wide range of electrical applications.

Featuring a 6000 count display, this multi-purpose tester is an ideal tool for accurate voltage, current, and frequency measurements.

Typical applications include use as a voltage meter, ammeter, and universal tester in both professional and DIY settings.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 90 x 190 mm
Display Digital
Display Counts 6000
Height 190mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC272
Reading Category CAT III 600 V
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 350g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot